Stanley 235 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line, And Line Level, 45G Blue Chalk
- RS庫存編號:
- 555-815
- 製造零件編號:
- 0-47-465
- 製造商:
- Stanley
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 555-815
- 製造零件編號:
- 0-47-465
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Line Material | Polyester | |
| Product Type | Chalk Line Reel Kit | |
| Sub Type | Manual Chalk Line Reel | |
| Length | 235mm | |
| Supplied With | Includes 30M Chalk Line, And Line Level, 45G Blue Chalk | |
| Colour | Yellow, Crank Handle: Black | |
| Gear Ratio | 3.5:1 | |
| Standards/Approvals | CE (meets European safety standards) | |
| Case Material | ABS | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Line Material Polyester | ||
Product Type Chalk Line Reel Kit | ||
Sub Type Manual Chalk Line Reel | ||
Length 235mm | ||
Supplied With Includes 30M Chalk Line, And Line Level, 45G Blue Chalk | ||
Colour Yellow, Crank Handle: Black | ||
Gear Ratio 3.5:1 | ||
Standards/Approvals CE (meets European safety standards) | ||
Case Material ABS | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT Chalk Line Reel 30m with Blue Chalk and Level features a folding metal crank for compact storage and a sliding door for quick refills. Includes on-board hook storage and a rust-resistant stainless steel end hook. Quick gear release prevents crank spin during line pull-out, and the steel crank handle ensures lasting durability.
Case holds 45g/ 1.5oz chalk to reduce filling times
Contains 100ft of 40lb string
Large, aggressive, stainless steel end hook does not rust
Metal crank folds inside the case for storage
On-Board Hook Storage
Quick Gear Release – Crank Will Not Spin When Pulling Out Line
Sliding door for quick and easy refill
相關連結
- Stanley 60 mm Nylon Chalk Line Reel Kit & 45G Blue Chalk Includes 30M Chalk Line
- Stanley 50 mm Nylon Chalk Line Reel Kit & And Line Level 45G Blue Chalk
- Stanley 1.55 m Nylon Chalk Line Reel Kit & 45G Blue Chalk And Line Level
- Stanley 60 mm Nylon Chalk Line Reel Kit & 45G Blue Chalk And Line Level
- Stanley 225 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
- Stanley 207 mm Nylon Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
- Stanley 30 m Polyester, Nylon Chalk Line & Chalk Refill
- Stanley 30 m Chalk Line