Stanley 207 mm Nylon Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk

小計(1 件)*

TWD322.00

(不含稅)

TWD338.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD322.00

* 參考價格

RS庫存編號:
555-813
製造零件編號:
0-47-440
製造商:
Stanley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stanley

Product Type

Chalk Line Reel Kit

Line Material

Nylon

Length

207mm

Sub Type

Manual Chalk Line Reel

Supplied With

Includes 30M Chalk Line and 113G Blue Chalk

Colour

Crank Handle: Black, Yellow

Gear Ratio

3.5:1

Standards/Approvals

CE with European safety standards

Case Material

ABS

豁免

COO (Country of Origin):
CN
The DeWALT 30m Chalk Line Kit is designed for precision marking with a 100ft string capacity. It features a high-impact ABS case for durability, ensuring long-lasting use. The crank folds into the case for compact storage, and the kit includes on-board hook storage for convenience. It can be used vertically as a plumb bob for accurate vertical alignment. The kit contains a 30m chalk line and 113g of blue chalk, making it ideal for various marking tasks.

Crank folds into case for storage

High impact ABS case for durability

Holds 100ft of String

Kit contains 30m chalk line and 113g blue chalk

New Ergonomic Design

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。