InnoDisk, 320 GB Cfast Card 550 Mbps 3D TLC (SLC mode)

供應短缺
由於全球供應短缺,我們不知道何時會到貨。
RS庫存編號:
267-7846
製造零件編號:
DHCFA-D2GDK1KCAQL
製造商:
InnoDisk
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

InnoDisk

Memory Size

320GB

Product Type

Cfast Card

NAND Type

3D TLC (SLC mode)

Series

3IE7

Read Speed

550Mbps

Write Speed

520Mbps

Interface

SATA

COO (Country of Origin):
TW
The InnoDisk CFast memory 3IE7 which is designed with CFast form factor by CFast 2.0, supporting SATA III standard, achieves excellent performance up to 4CH standard by cost effective controller. Regarding of mechanical interference, Innodisk CFast 3IE7 featured as a small form factor, can be configured as a boot device or data storage and is suitable for most industrial application. With Innodisk L³ FW architecture, combining our signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, 3IE7 series has outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening.

6.0 Gbps burst transfer rate

10 % to 95% relative humidity

Flash memory can be erased within a limited number of times

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。