InnoDisk, 80 GB Cfast Card 550 Mbps 3D TLC (SLC mode)

小計(1 件)*

TWD4,518.00

(不含稅)

TWD4,743.90

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD4,518.00

* 參考價格

RS庫存編號:
267-7842
製造零件編號:
DHCFA-80GDK1KCAQL
製造商:
InnoDisk
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

InnoDisk

Product Type

Cfast Card

Memory Size

80GB

NAND Type

3D TLC (SLC mode)

Series

3IE7

Read Speed

550Mbps

Write Speed

480Mbps

Interface

SATA

COO (Country of Origin):
TW
The InnoDisk CFast memory 3IE7 which is designed with CFast form factor by CFast 2.0, supporting SATA III standard, achieves excellent performance up to 4CH standard by cost effective controller. Regarding of mechanical interference, Innodisk CFast 3IE7 featured as a small form factor, can be configured as a boot device or data storage and is suitable for most industrial application. With Innodisk L³ FW architecture, combining our signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, 3IE7 series has outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening.

6.0 Gbps burst transfer rate

10 % to 95% relative humidity

Flash memory can be erased within a limited number of times

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。