InnoDisk, 40 GB Cfast Card 430 Mbps 3D TLC (SLC mode)
- RS庫存編號:
- 267-7841
- 製造零件編號:
- DHCFA-40GDK1KWADL
- 製造商:
- InnoDisk
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 267-7841
- 製造零件編號:
- DHCFA-40GDK1KWADL
- 製造商:
- InnoDisk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | InnoDisk | |
| Memory Size | 40GB | |
| Product Type | Cfast Card | |
| NAND Type | 3D TLC (SLC mode) | |
| Series | 3IE7 | |
| Read Speed | 430Mbps | |
| Write Speed | 260Mbps | |
| Interface | SATA | |
| 選取全部 | ||
|---|---|---|
品牌 InnoDisk | ||
Memory Size 40GB | ||
Product Type Cfast Card | ||
NAND Type 3D TLC (SLC mode) | ||
Series 3IE7 | ||
Read Speed 430Mbps | ||
Write Speed 260Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
The InnoDisk CFast memory 3IE7 which is designed with CFast form factor by CFast 2.0, supporting SATA III standard, achieves excellent performance up to 4CH standard by cost effective controller. Regarding of mechanical interference, Innodisk CFast 3IE7 featured as a small form factor, can be configured as a boot device or data storage and is suitable for most industrial application. With Innodisk L³ FW architecture, combining our signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, 3IE7 series has outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening.
6.0 Gbps burst transfer rate
10 % to 95% relative humidity
Flash memory can be erased within a limited number of times
相關連結
- InnoDisk, 40 GB Cfast Card 430 Mbps 3D TLC (SLC mode)
- InnoDisk, 320 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
- InnoDisk, 160 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
- InnoDisk, 80 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
- InnoDisk, 512 GB Cfast Card 560 Mbps 3D TLC
- InnoDisk, 1 TB Cfast Card 560 Mbps 3D TLC
- InnoDisk, 32 GB Cfast Card 560 Mbps 3D TLC
- InnoDisk, 256 GB Cfast Card 560 Mbps 3D TLC