RS PRO Analogue Indoor & Outdoor IR CCTV Camera 1312 x 1069 pixel
- RS庫存編號:
- 162-3010
- Distrelec 貨號:
- 304-05-332
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
TWD9,919.00
(不含稅)
TWD10,414.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD9,919.00 | - |
| 5 + | TWD8,163.00 | 17% |
* 參考價格
- RS庫存編號:
- 162-3010
- Distrelec 貨號:
- 304-05-332
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Analogue | |
| Lens Type | Iris ICR | |
| Form Factor | Bullet | |
| Power Over Ethernet | No | |
| Maximum Resolution | 1312 x 1069 pixel | |
| Sensor Size | 2.12MP | |
| Mount Type | Wall, Ceiling | |
| Vandal Resistant | No | |
| IR | Yes | |
| Supply Voltage | 12V dc | |
| 360°/180° Panoramic View | No | |
| Ruggedized EN 50155 | No | |
| IP Rating | IP67 | |
| Series | RS PRO | |
| Depth | 186mm | |
| Sensor Type | 1.3M IMX238 CMOS Sensor | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| ONVIF | No | |
| Diameter | 77mm | |
| Height | 186mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Analogue | ||
Lens Type Iris ICR | ||
Form Factor Bullet | ||
Power Over Ethernet No | ||
Maximum Resolution 1312 x 1069 pixel | ||
Sensor Size 2.12MP | ||
Mount Type Wall, Ceiling | ||
Vandal Resistant No | ||
IR Yes | ||
Supply Voltage 12V dc | ||
360°/180° Panoramic View No | ||
Ruggedized EN 50155 No | ||
IP Rating IP67 | ||
Series RS PRO | ||
Depth 186mm | ||
Sensor Type 1.3M IMX238 CMOS Sensor | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
ONVIF No | ||
Diameter 77mm | ||
Height 186mm | ||
- COO (Country of Origin):
- KR
RS PRO Analogue Indoor, Outdoor IR CCTV Camera, 1312 x 1069 Resolution, IP67
This CCTV camera from RS PRO is fitted with a 2.12 MP Sony Exmor Sensor, for high-quality analogue video output of 1080p resolution. Fitted with 40 infra red LEDs and SENS-UP technology, the camera only needs an illumination of 0.08 Lux to capture video in colour, making it suitable for day and night surveillance.
This camera uses 3D-DNR (digital noise reduction) and 2D-WDR (wide dynamic range) technologies for producing clear output. A built-in OSD (On-Screen Display) key allows you to easily change the settings of the camera in the field.
A mega f=2.8∼12mm DC IRIS ICR (infrared cutfilter removal) lens means the camera automatically adjusts to changing lighting conditions throughout the day, allowing for use in both indoor and outdoor settings. The bullet-type camera has an IP67 rating for complete weatherproofing and dust protection.
Features and Benefits
• Analogue HD CCTV Camera
• Maximum resolution of 1312 x 1069 p
• IMX238 CMOS sensor
• Maximum resolution of 1312 x 1069 pixels at 1.4 M
• 1280 H CVBS (composite video baseband signal) video output
• Operating voltage of 12 V DC
• Mega f=2.8∼12mm DC IRIS ICR lens that automatically adjusts to lighting conditions throughout the day
• Colour IR LED camera, ideal for indoor and outdoor application
• Bullet form factor with IP67 rating, for complete weatherproofing
• Suitable for day and night surveillance, with a minimum illumination of 0.08 Lux for colour output and 0.008 Lux for Black and White output
• Built-on OSD key for easy on-site setup
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO Analogue Indoor & Outdoor IR CCTV Camera 1312 x 1069 pixel
- RS PRO Analogue Indoor CCTV Camera 1312 x 1069 pixel
- Reolink Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- ABUS Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel