ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- RS庫存編號:
- 180-164
- 製造零件編號:
- IPCA64512A
- 製造商:
- ABUS Security-Center
小計(1 件)*
TWD12,679.00
(不含稅)
TWD13,312.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD12,679.00 |
* 參考價格
- RS庫存編號:
- 180-164
- 製造零件編號:
- IPCA64512A
- 製造商:
- ABUS Security-Center
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS Security-Center | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Lens Type | Fixed | |
| Form Factor | Tube | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 2688 x 1520 pixel | |
| Sensor Size | 1.8in | |
| IR | Yes | |
| Supply Voltage | 12V | |
| 360°/180° Panoramic View | 104° | |
| Depth | 87mm | |
| IP Rating | IP67 | |
| Width | 94mm | |
| Series | Gecko | |
| Standards/Approvals | No | |
| Sensor Type | CMOS | |
| Focal Length | 2.8 mm | |
| ONVIF | Yes | |
| Hazardous Area Certification | No | |
| Height | 87mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS Security-Center | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Lens Type Fixed | ||
Form Factor Tube | ||
Power Over Ethernet Yes | ||
Maximum Resolution 2688 x 1520 pixel | ||
Sensor Size 1.8in | ||
IR Yes | ||
Supply Voltage 12V | ||
360°/180° Panoramic View 104° | ||
Depth 87mm | ||
IP Rating IP67 | ||
Width 94mm | ||
Series Gecko | ||
Standards/Approvals No | ||
Sensor Type CMOS | ||
Focal Length 2.8 mm | ||
ONVIF Yes | ||
Hazardous Area Certification No | ||
Height 87mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP Tube is a LAN camera with 4 MPx resolution and full colour day/night function. With its white-light LEDs in IP67 housing, it is designed for indoor/outdoor use by day and night. Mobile access to the camera via ABUS Link Station app. The infrared LEDs enable detailed black/white night vision. Intelligent object detection can be used to switch to colour night vision when an event occurs. The Gecko series delivers clear colour images in total darkness thanks to full colour day/night technology - rich in detail for conclusive evidence. The slightest residual light is effectively amplified by the special lens and the extra light sensitive image sensor. The white-light LEDs provide finely dosed extra light for the image sensor
4 MPx resolution for crisp surveillance images
2.8 mm fixed lens for a good overview
Detailed colour images in the dark and effectively amplifies even minimal ambient light using a special lens and highly light sensitive image sensor
Field of view is illuminated by white light LEDs for accurate colour images in total darkness finely metered lighting for the light sensitive image sensor
Integrated infrared LEDs for detailed black and white night vision and intelligent switching between IR and colour night vision
Intelligent object recognition
Robust and weatherproof housing
microSD card slot for internal data storage and encrypted for high data security
12 V DC & PoE
相關連結
- ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Gecko Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- TP-Link Tapo C325WB Network Outdoor Wireless CCTV Camera 2688 x 1520 pixel