Schneider Electric Cam Switch Handle, Harmony Series

小計(1 件)*

TWD555.00

(不含稅)

TWD582.75

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD555.00

* 參考價格

RS庫存編號:
589-868
製造零件編號:
KAC1H48
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Handle Colour

Black

Product Type

Cam Switch Handle

Series

Harmony

Height

45mm

For Use With

Front Mounting Bodies 12 and 20 A by 22 mm Hole

Depth

77mm

Width

45mm

COO (Country of Origin):
CZ
The Schneider Electric Operating head features a 45 x 45 mm size with a black handle for a sleek and professional look. It is designed to function reliably within an ambient air temperature range of -25 to 55°C2. Ideal for industrial applications, it ensures durability and efficient operation.

IP65 conforming to IEC 529

IP65 conforming to NF C 20-010

5 gn conforming to IEC 68-2-6 vibration resistance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。