Schneider Electric Cam Switch, Harmony Series

小計(1 件)*

TWD3,513.00

(不含稅)

TWD3,688.65

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,513.00

* 參考價格

RS庫存編號:
429-377
製造零件編號:
KBC1ZR
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Cam Switch

Series

Harmony

Height

45mm

Depth

69mm

Width

45mm

COO (Country of Origin):
CZ
The Schneider Electric KBC cam switch operating head is compatible with front mounting bodies of 12 and 20 A via a 22 mm dia. hole. It features a front plate measuring 45 x 45 mm and utilizes a key operated mechanism. The rotary handle does not include padlocking, providing ease of use. The operating head comes with a metallic legend for clear labelling. With a switching angle of 60°, it offers versatile operation for different configurations. Designed for durability, this component has a mechanical lifespan of up to 1,000,000 cycles, ensuring reliable performance over time.

RoHS compliant

Toxic heavy metal free

Mercury free

IP65 protection rated

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。