RS Better World
Schneider Electric M6 Cage Nut NSYCN9M625
- RS庫存編號:
- 221-0685
- 製造零件編號:
- NSYCN9M625
- 製造商:
- Schneider Electric
小計(1 包,共 100 件)*
TWD1,530.00
(不含稅)
TWD1,606.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 100 + | TWD15.30 | TWD1,530.00 |
* 參考價格
- RS庫存編號:
- 221-0685
- 製造零件編號:
- NSYCN9M625
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Size | 2.5 mm | |
| Product Type | Cage Nut | |
| Thread | M6 | |
| Overall Width | 2.5mm | |
| Compatible Maximum Panel Thickness | 8.5mm | |
| Compatible Minimum Panel Thickness | 8.5mm | |
| Standards/Approvals | REACh Regulation, REACH Declaration, EU RoHS Directive, China RoHS Regulation | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Size 2.5 mm | ||
Product Type Cage Nut | ||
Thread M6 | ||
Overall Width 2.5mm | ||
Compatible Maximum Panel Thickness 8.5mm | ||
Compatible Minimum Panel Thickness 8.5mm | ||
Standards/Approvals REACh Regulation, REACH Declaration, EU RoHS Directive, China RoHS Regulation | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electrics set of 100 cage nuts of size M6 used for 8.5 mm square holes.
Protection against accidental contact
Specifically designed
Compact size
相關連結
- Schneider Electric M6 Cage Nut NSYCNM6
- Schneider Electric Metric Cage Nut NSYGFR12M65
- Schneider Electric Metric Cage Nut NSYCNFM8
- Schneider Electric Metric Cage Nut NSYCNFM6
- Schneider Electric Channel Nut M6 Steel
- Schneider Electric Steel M6 Captive Nut AF1CG6
- Schneider Electric Steel M6 Captive Nut AF1EA6
- nVent SCHROFF Steel M6 Cage Nut 21100-003