ABB NCG Series Black Nylon Cable Gland, M50 Thread, 30 mm min., 38 mm max., IP68, IP66
- RS庫存編號:
- 176-7104
- 製造零件編號:
- 7TCA303070R0116 NCG-M502B
- 製造商:
- ABB
小計(1 包,共 10 件)*
TWD4,905.00
(不含稅)
TWD5,150.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 10 件從 2027年1月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD490.50 | TWD4,905.00 |
* 參考價格
- RS庫存編號:
- 176-7104
- 製造零件編號:
- 7TCA303070R0116 NCG-M502B
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | NCG | |
| IP Rating | IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | IECEx, ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, UL | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Nylon | ||
Colour Black | ||
Series NCG | ||
IP Rating IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification IECEx, ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, UL | ||
The ABB non armoured cable gland has thread size of M50 and cable range of 30mm to 38mm.
Thread Length: 18mm
Material: Nylon
Colour: Black
相關連結
- Hammond 1427NCG Series Grey Nylon Cable Gland 32 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 32 mm min. IP68
- ABB NCG Series Black Nylon Cable Gland 3 mm min. IP66, IP68
- ABB NCG Series Black Nylon Cable Gland 18 mm min. IP66, IP68
- ABB NCG Series Black Nylon Cable Gland 10 mm min. IP68, IP66
- ABB NCG Series Black Nylon Cable Gland 6 mm min. IP66, IP68
- ABB NCG Series Black Nylon Cable Gland 5 mm min. IP68, IP66
- ABB NCG Series Black Nylon Cable Gland 13 mm min. IP68, IP66