W. L. Gore & Associates Grey Plastic Counter Nut, M32 x 1.5 Thread, IP65, IP66K, IP68, IP67, IP69K
- RS庫存編號:
- 425-408
- Distrelec 貨號:
- 304-46-409
- 製造零件編號:
- M10510-010
- 製造商:
- W. L. Gore & Associates
小計(1 包,共 10 件)*
TWD885.00
(不含稅)
TWD929.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 131 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD885.00 | TWD88.50 |
* 參考價格
- RS庫存編號:
- 425-408
- Distrelec 貨號:
- 304-46-409
- 製造零件編號:
- M10510-010
- 製造商:
- W. L. Gore & Associates
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | W. L. Gore & Associates | |
| Product Type | Counter Nut | |
| Material | Plastic | |
| Thread Size | M32 x 1.5 | |
| Colour | Grey | |
| IP Rating | IP65, IP66K, IP68, IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60068 2 14, IEC 60068 2 52, ISO 20653, IEC 60068 2 11, IEC 60068 2 78, IEC 60529, ETSI EN 300 019 2 2, IECEX, UL 94 VTM 0, IEC 62262, IEC 60068 2 2, IEC 62108, IEC 60068 2 64, UL 94 V 0, ATEX, ISO 9001, IEC 60068 2 1, GR 3108 CORE | |
| Series | PolyVent | |
| 選取全部 | ||
|---|---|---|
品牌 W. L. Gore & Associates | ||
Product Type Counter Nut | ||
Material Plastic | ||
Thread Size M32 x 1.5 | ||
Colour Grey | ||
IP Rating IP65, IP66K, IP68, IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60068 2 14, IEC 60068 2 52, ISO 20653, IEC 60068 2 11, IEC 60068 2 78, IEC 60529, ETSI EN 300 019 2 2, IECEX, UL 94 VTM 0, IEC 62262, IEC 60068 2 2, IEC 62108, IEC 60068 2 64, UL 94 V 0, ATEX, ISO 9001, IEC 60068 2 1, GR 3108 CORE | ||
Series PolyVent | ||
- COO (Country of Origin):
- CH
The Wl Gore & Associates Protective Vent screw series effectively equalize pressure and reduce condensation in sealed enclosures, while keeping out solid and liquid contaminants. They improve safety, reliability and service life of outdoor electronic devices. Protective Vents Screw-In Series is engineered to provide oleophobic protection and withstand the mechanical stresses of challenging environments. Choose from a full range of sizes and performance options to meet all your application needs.
Simple to install
Reduces condensation by allowing air exchange
100% quality control plus full traceability for all vents with thread size M6 and M12;For PolyVent XL, M32x1.5
相關連結
- W. L. Gore & Associates Black Stainless Steel Counter Nut IP65 IP68 IP66K
- W. L. Gore & Associates Metallic Nickel Plated Brass Counter Nut IP67 IP68 IP69K
- W. L. Gore & Associates Grey Plastic Counter Nut IP66 IP68 IP67
- W. L. Gore & Associates Clear Silicone Ventilated Cover IP65 IP69K, IP67
- W. L. Gore & Associates Enclosure Ventilation Polycarbonate, 33 mm Diameter Threaded Grey
- W. L. Gore & Associates Enclosure Ventilation, Polybutylene Terephthalate Black
- W. L. Gore & Associates Enclosure Ventilation 8.7 mm Diameter Black
- W. L. Gore & Associates Enclosure Ventilation Stainless Steel, 12 mm Diameter Threaded