W. L. Gore & Associates Black Stainless Steel Counter Nut, M6 x 0.75 Thread, IP65, IP69K, IP68, IP67, IP66K

小計(1 包,共 10 件)*

TWD156.00

(不含稅)

TWD163.80

(含稅)

Add to Basket
選擇或輸入數量
新產品 - 立即預訂
  • 250 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD156.00TWD15.60

* 參考價格

RS庫存編號:
425-405
Distrelec 貨號:
304-46-410
製造零件編號:
M10510-017
製造商:
W. L. Gore & Associates
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

W. L. Gore & Associates

Material

Stainless Steel

Product Type

Counter Nut

Thread Size

M6 x 0.75

Colour

Black

IP Rating

IP65, IP69K, IP68, IP67, IP66K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC/ EN 60079 0, IEC 60068 2 11, IEC 60068 2 2, IEC 62108, IEC 60068 2 52, IEC/ EN 60079 31, IEC 62262 (IK10), IECEX, ATEX, UL 746C f1, IEC 60068 2 1, ISO 20653, IEC 60068 2 78, IEC 60068 2 14, ATEX 2014/34/EU, UL 94 VTM 0, ETSI EN 300 019 2 2, ISO 9001, IEC 60529, UL 94 V 0, IEC/ EN 60079 7, RoHS 2011/65/EU, GR 3108 CORE, IEC 60068 2 64

Series

PolyVent

COO (Country of Origin):
CH
The Wl Gore & Associates Protective Vent screw series effectively equalize pressure and reduce condensation in sealed enclosures, while keeping out solid and liquid contaminants. They improve safety, reliability and service life of outdoor electronic devices. Protective Vents Screw-In Series is engineered to provide oleophobic protection and withstand the mechanical stresses of challenging environments. Choose from a full range of sizes and performance options to meet all your application needs.

Simple to install

Reduces condensation by allowing air exchange

100% quality control plus full traceability for all vents with thread size M6 and M12;For PolyVent S, M6x0.75

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。