STEGO LED 025 Series LED LED Lamp, 24 V ac, 24V dc, 240 V ac, 240 V dc, 351 mm Length, 5 W, 7000K
- RS庫存編號:
- 655-428
- 製造零件編號:
- 02550.0-11
- 製造商:
- STEGO
小計(1 件)*
TWD2,173.00
(不含稅)
TWD2,281.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,173.00 |
* 參考價格
- RS庫存編號:
- 655-428
- 製造零件編號:
- 02550.0-11
- 製造商:
- STEGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STEGO | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | LED Lamp | |
| Luminous Flux | 560lm | |
| Voltage | 24V ac, 24V ac, 240V ac, 240V ac | |
| Length | 351mm | |
| Power | 5W | |
| IP Rating | IP20 | |
| Colour Temperature | 7000K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 41mm | |
| Width | 33mm | |
| Standards/Approvals | ROHS, UKCA, CE, EAC | |
| Series | LED 025 | |
| 選取全部 | ||
|---|---|---|
品牌 STEGO | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type LED Lamp | ||
Luminous Flux 560lm | ||
Voltage 24V ac, 24V ac, 240V ac, 240V ac | ||
Length 351mm | ||
Power 5W | ||
IP Rating IP20 | ||
Colour Temperature 7000K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 41mm | ||
Width 33mm | ||
Standards/Approvals ROHS, UKCA, CE, EAC | ||
Series LED 025 | ||
- COO (Country of Origin):
- DE
The STEGO LED lights with Multi Wide Voltage are ideal for flexible use in enclosures and casings of different sizes. Multi Wide Voltage supports both AC and DC voltages, ensuring maximum flexibility in the application. Fewer versions mean optimized processes in procurement and materials management. The mounting kit supplied also enables simple and versatile installation.
Internal power unit for easy connection
Durable and maintenance-free thanks to LED technology
Mounting kit for magnet, screw and clip fixing
相關連結
- STEGO LED 025 Series LED LED Lamp 24V dc 240 V dc 5 W, 7000K
- STEGO LED 025 light Series LED 5 W, 7000k
- STEGO SL025 Series LED LED Lamp 240 V ac 4 W, 7000K
- STEGO 02541.0-01 Series LED PIR Enclosure Lamp 351 mm Length 6500k
- STEGO 02541.0-03 Series LED PIR Enclosure Lamp 351 mm Length 6500k
- STEGO 2.541.000 Series LED PIR Enclosure Lamp 351 mm Length 6500k
- STEGO 02540.0-01 Series LED On-Off Enclosure Lamp 351 mm Length 6500k
- STEGO 02540.0-00 Series LED On-Off Enclosure Lamp 351 mm Length 6500k