STEGO SL025 Series LED LED Lamp, 100V ac, 240 V ac, 345 mm Length, 4 W, 7000K
- RS庫存編號:
- 655-409
- 製造零件編號:
- 02531.1-00
- 製造商:
- STEGO
小計(1 件)*
TWD5,286.00
(不含稅)
TWD5,550.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 1 件從 2026年11月20日 起發貨
- 加上 2 件從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,286.00 |
* 參考價格
- RS庫存編號:
- 655-409
- 製造零件編號:
- 02531.1-00
- 製造商:
- STEGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STEGO | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | LED Lamp | |
| Luminous Flux | 560lm | |
| Voltage | 100V ac, 240V ac | |
| Length | 345mm | |
| IP Rating | IP20 | |
| Power | 4W | |
| Colour Temperature | 7000K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 40mm | |
| Depth | 345mm | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Series | SL025 | |
| 選取全部 | ||
|---|---|---|
品牌 STEGO | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type LED Lamp | ||
Luminous Flux 560lm | ||
Voltage 100V ac, 240V ac | ||
Length 345mm | ||
IP Rating IP20 | ||
Power 4W | ||
Colour Temperature 7000K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 40mm | ||
Depth 345mm | ||
Standards/Approvals RoHS, UKCA, CE | ||
Series SL025 | ||
- COO (Country of Origin):
- DE
LED enclosure lamp SL 025
The flat LED light SL 025 with on/off switch and motion detector is Ideal for use in cabinets and casings with electrical/electronic components with a high component density. It can be mounted narrow-sided or wide-sided with screws, or with magnet fixing at any desired position in steel cabinets without installation effort. Thanks to its integrated socket, the SL025 enables the operation of additional electrical devices. The integrated motion detector also replaces a door switch.
• Flat casing
• Wide voltage range
• Light with socket
• Screw and magnet fixing
• LED light element
• Switch and motion detector in one device
• Can be used worldwide certified
• Wide voltage range
• Light with socket
• Screw and magnet fixing
• LED light element
• Switch and motion detector in one device
• Can be used worldwide certified
RS Stock no.655-407 - MPN:02530.1-00 - Socket Type -DE
RS Stock no.655-409 - MPN:02531.1-00 - Socket Type -F
RS Stock no.655-410 - MPN:02532.1-00 - Socket Type -CH
RS Stock no.655-411 - MPN:02533.1-00 - Socket Type -GB
RS Stock no.655-412 - MPN:02534.1-00 - Socket Type -USA
RS Stock no.655-413 - MPN:02535.1-00 - Socket Type -IT
RS Stock no.655-409 - MPN:02531.1-00 - Socket Type -F
RS Stock no.655-410 - MPN:02532.1-00 - Socket Type -CH
RS Stock no.655-411 - MPN:02533.1-00 - Socket Type -GB
RS Stock no.655-412 - MPN:02534.1-00 - Socket Type -USA
RS Stock no.655-413 - MPN:02535.1-00 - Socket Type -IT
相關連結
- STEGO SL025 Series LED LED Lamp 240 V ac 4 W, 7000K
- STEGO LED 025 Series LED LED Lamp 24V dc 240 V dc 5 W, 7000K
- STEGO LED 025 light Series LED 5 W, 7000k
- STEGO 244357 Series LED Enclosure Lamp Cable 2 m Length 6500k
- STEGO 02541.0-01 Series LED PIR Enclosure Lamp 351 mm Length 6500k
- STEGO 02541.0-03 Series LED PIR Enclosure Lamp 351 mm Length 6500k
- STEGO 2.541.000 Series LED PIR Enclosure Lamp 351 mm Length 6500k
- STEGO 02540.0-01 Series LED On-Off Enclosure Lamp 351 mm Length 6500k