STEGO LED 025 Series LED LED Lamp, 24 V ac, 24V dc, 240 V ac, 240 V dc, 351 mm Length, 5 W, 7000K

小計(1 件)*

TWD2,324.00

(不含稅)

TWD2,440.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 6 件從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,324.00

* 參考價格

RS庫存編號:
655-403
製造零件編號:
02550.0-01
製造商:
STEGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STEGO

Lamp Type

LED

Product Type

Cabinet Light

Sub Type

LED Lamp

Luminous Flux

560lm

Voltage

24V ac, 24V ac, 240V ac, 240V ac

Length

351mm

IP Rating

IP20

Power

5W

Colour Temperature

7000K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

351mm

Standards/Approvals

ROHS, UKCA, CE, EAC

Width

40mm

Series

LED 025

COO (Country of Origin):
DE
The STEGO LED lights with Multi Wide Voltage are ideal for flexible use in enclosures and casings of different sizes. Multi Wide Voltage supports both AC and DC voltages, ensuring maximum flexibility in the application. Fewer versions mean optimized processes in procurement and materials management. The mounting kit supplied also enables simple and versatile installation.

Internal power unit for easy connection

Durable and maintenance-free thanks to LED technology

Mounting kit for magnet, screw and clip fixing

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。