4lite UK Oval Oval LED Bulkhead Light, 12.5 W, 220V, 240 V Lamp Supplied, IP54, Pylus
- RS庫存編號:
- 677-080
- 製造零件編號:
- 4L2/3216/PIR
- 製造商:
- 4lite UK
小計(1 件)*
TWD740.00
(不含稅)
TWD777.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD740.00 |
* 參考價格
- RS庫存編號:
- 677-080
- 製造零件編號:
- 4L2/3216/PIR
- 製造商:
- 4lite UK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 4lite UK | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 12.5W | |
| Voltage | 220V, 240V | |
| Lamp Type | LED | |
| Luminous Flux | 1100lm | |
| Lamp Supplied | Yes | |
| Sub Type | Adjustable Wall Light | |
| Series | Pylus | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Lamp Shape | Oval | |
| 選取全部 | ||
|---|---|---|
品牌 4lite UK | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 12.5W | ||
Voltage 220V, 240V | ||
Lamp Type LED | ||
Luminous Flux 1100lm | ||
Lamp Supplied Yes | ||
Sub Type Adjustable Wall Light | ||
Series Pylus | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Lamp Shape Oval | ||
- COO (Country of Origin):
- CN
The 4lite UK Pylus Oval PIR Wall Light is ideal for external semi-commercial and residential applications. It features a polycarbonate opal diffuser and selectable color temperatures of 3000K, 4000K, and 6500K. Equipped with a PIR sensor for motion detection, it provides energy-efficient lighting with a non-dimmable design.
Body options of black or white
Polycarbonate opal diffuser
Non dimmable
相關連結
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Bulkhead Light 240 V Lamp Supplied 4L2
- 4lite UK LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK Tube LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica