4lite UK Rectangular Rectangular LED Bulkhead Light, 8 W, 220V, 240 V Lamp Supplied, IP65, Lorica

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
677-072
製造零件編號:
4L2/3212
製造商:
4lite UK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4lite UK

Product Type

Bulkhead Light

Shape

Rectangular

Power

8W

Voltage

220V, 240V

Luminous Flux

119lm

Lamp Type

LED

Lamp Supplied

Yes

Sub Type

Adjustable Wall Light

Series

Lorica

Standards/Approvals

RoHS

Depth

76mm

IP Rating

IP65

Lamp Shape

Rectangular

COO (Country of Origin):
CN
The 4lite UK Lorica Rectangular Bulkhead features a unique Visiluxe diffuser that enables 90% light transmission from the LED source, enhancing overall performance. It offers selectable color temperatures between 3000K and 4000K for adaptable lighting in various settings.

Instant light output and unlimited switching

Non dimmable

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。