Eaton 1A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- RS庫存編號:
- 255-980
- 製造零件編號:
- 268983 Z-SLS/B-1A
- 製造商:
- Eaton
小計(1 件)*
TWD2,377.00
(不含稅)
TWD2,495.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,377.00 |
* 參考價格
- RS庫存編號:
- 255-980
- 製造零件編號:
- 268983 Z-SLS/B-1A
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Current Rating | 1A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 400V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Current Rating 1A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 400V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link is engineered to deliver precise protection in electrical circuits. This innovative solution offers outstanding reliability and efficiency, making it essential for ensuring equipment safety in diverse applications. With its snap-fit design for DIN rail mounting, installation is hassle-free, allowing for seamless integration into existing setups.
Robust materials ensure durability in demanding conditions
Wide temperature tolerance supports versatile applications
Designed for both cable protection and equipment safeguarding
Compliant with RoHS standards, promoting environmentally friendly practices
Compatible with a comprehensive range of fuse links for flexible use
相關連結
- Eaton 16A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 4A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 50A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 6A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 63A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 35A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 10A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 25A, 400V ac 45 x 80 x 54 mm Neozed Fuse