Eaton 20A, 400V ac 45 x 80 x 54 mm Neozed Fuse

小計(1 件)*

TWD2,377.00

(不含稅)

TWD2,495.85

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,377.00

* 參考價格

RS庫存編號:
254-852
製造零件編號:
268989 Z-SLS/B-20A
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Neozed Fuse

Current Rating

20A

Bottle Fuse Size

45 x 80 x 54 mm

Voltage

400V ac

Series

Z-SLS

Gauge/Cap Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton Fuse-link assembly offers exceptional performance and reliability, specifically designed for blink applications within distribution systems. Incorporating a robust design, the product serves a dual function, providing superior cable and equipment protection tailored for diverse operational requirements. The compact dimensions enable easy installation on DIN rails, while the kit includes essential components such as three fuse-links and current codings, housed in a practical plastic box.

Engineered to ensure compliance with RoHS regulations for environmental safety

Supports a wide voltage range for enhanced compatibility across systems

Features a unique flashing function enhancing visibility and operational safety

Compact and lightweight design facilitates easy handling and installation

Operates efficiently within a broad range of ambient temperatures

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。