LED2WORK 48 W LED Batten Light, 24V dc Single, 1 Lamp, 1.045 m Long, IP50
- RS庫存編號:
- 268-0609
- 製造零件編號:
- 110914-23
- 製造商:
- LED2WORK
小計(1 件)*
TWD17,683.00
(不含稅)
TWD18,567.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD17,683.00 |
* 參考價格
- RS庫存編號:
- 268-0609
- 製造零件編號:
- 110914-23
- 製造商:
- LED2WORK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LED2WORK | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.045m | |
| Width | 85mm | |
| Luminous Flux | 6417lm | |
| Depth | 35mm | |
| Dimmable | Yes | |
| Power | 48W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 5700K | |
| Voltage | 24V dc | |
| Lifespan | 60000h | |
| IP Rating | IP50 | |
| Standards/Approvals | CE, UKCA, ETL Listed | |
| Series | UNILED SL | |
| 選取全部 | ||
|---|---|---|
品牌 LED2WORK | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.045m | ||
Width 85mm | ||
Luminous Flux 6417lm | ||
Depth 35mm | ||
Dimmable Yes | ||
Power 48W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 5700K | ||
Voltage 24V dc | ||
Lifespan 60000h | ||
IP Rating IP50 | ||
Standards/Approvals CE, UKCA, ETL Listed | ||
Series UNILED SL | ||
豁免
- COO (Country of Origin):
- DE
The LED2WORK UNILED SL creates a pleasant, motivating lighting atmosphere at workplaces. Fitted with a matt disc, it produces homogeneous, glare-free and shadow-free illumination with high luminous efficacy at the same time.
224
Prism cover
Pleasant atmosphere through daylight white 5200 to 5700K
Very good rendition of colours and contrast values
Opal-white glare suppression for glare-free illumination
Integrated mounting brackets
相關連結
- LED2WORK 48 W LED Batten Light 1 Lamp IP50
- LED2WORK 24 W LED Batten Light 1 Lamp IP50
- LED2WORK 15 W LED Batten Light 1 Lamp IP50
- LED2WORK 72 W LED Batten Light 1 Lamp IP50
- ARC GROUP 48 W LED Light 1 Lamp IP65
- LEDVANCE 46 W LED Batten Light 2 Lamp IP65
- Sylvania 16 W LED Batten Light 2 Lamp IP20
- Sylvania 18 W LED Batten Light 1 Lamp IP20