LED2WORK 48 W LED Batten Light, 24V dc Single, 1 Lamp, 1.045 m Long, IP50

小計(1 件)*

TWD17,370.00

(不含稅)

TWD18,238.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD17,370.00

* 參考價格

RS庫存編號:
268-0605
製造零件編號:
110914-13
製造商:
LED2WORK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

LED2WORK

Product Type

Batten Light

Batten Type

Single

Length

1.045m

Width

85mm

Luminous Flux

6417lm

Dimmable

Yes

Depth

35mm

Power

48W

Number of Lamps

1

Lamp Type

LED

Colour

White

Colour Temperature

5700K

Voltage

24V dc

Lifespan

60000h

IP Rating

IP50

Standards/Approvals

CE, ETL Listed, UKCA

Series

UNILED SL

豁免

COO (Country of Origin):
DE
The LED2WORK UNILED SL creates a pleasant, motivating lighting atmosphere at workplaces. Fitted with a matt disc, it produces homogeneous, glare-free and shadow-free illumination with high luminous efficacy at the same time.

224


Milky cover

Pleasant atmosphere through daylight white 5200 to 5700K

Very good rendition of colours and contrast values

Opal-white glare suppression for glare-free illumination

Integrated mounting brackets

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。