TE Connectivity Terminal Block, 16 Contact, 0.375 in Pitch, 1 Row, 300V, 25A

N

小計(1 包,共 20 件)*

TWD10,716.00

(不含稅)

TWD11,251.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD10,716.00TWD535.80

* 參考價格

RS庫存編號:
797-369
製造零件編號:
2-796608-4
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Number of Contacts

16

Product Type

Terminal Block

Pitch

0.375in

Orientation

Right Angle, Vertical

Current

25A

Housing Material

Polyamide, Polypropylene

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Number of Rows

1

Screw Size

6 → 32

Wire Size

22AWG

Termination Type - Top

Wire Clamp

Voltage

300V

Maximum Operating Temperature

105°C

Series

Buchanan Terminal Block Series

Length

6.061in

Standards/Approvals

UL

COO (Country of Origin):
TW
The TE Connectivity connector series provides robust Terminal blocks is designed for reliable electrical connections. Their primary function is facilitating secure wiring in various applications, ensuring efficient power distribution and connectivity for continuous operation.

RoHS compliant design meets environmental standards

Constructed with resilient thermoplastic materials for enhanced durability

Fast wiring enabled by wire-ready raised screws, reducing installation time

Gas-tight connections minimise corrosion risk, ensuring long-term reliability

Available in various pitch configurations to suit diverse requirements

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。