Molex Barrier Strip, 10 Contact, 8.26 mm Pitch, 1 Row, 300V, 20A
- RS庫存編號:
- 684-351
- 製造零件編號:
- 38700-7510
- 製造商:
- Molex
小計(1 包,共 294 件)*
TWD75,996.00
(不含稅)
TWD79,795.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD75,996.00 | TWD258.49 |
* 參考價格
- RS庫存編號:
- 684-351
- 製造零件編號:
- 38700-7510
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | Barrier Strip | |
| Number of Contacts | 10 | |
| Pitch | 8.26mm | |
| Current | 20A | |
| Orientation | Horizontal | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 300V | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 38700 | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type Barrier Strip | ||
Number of Contacts 10 | ||
Pitch 8.26mm | ||
Current 20A | ||
Orientation Horizontal | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Minimum Operating Temperature -40°C | ||
Voltage 300V | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH, RoHS | ||
Series 38700 | ||
- COO (Country of Origin):
- MX
The Molex Fixed mount barrier designed to deliver reliable wire-to-board connections with exceptional performance. This terminal strip, featuring 10 circuits and a robust 8.26mm pitch, allows for seamless integration in various applications while ensuring durable electrical connectivity. Constructed with a black polyester resin, it offers resistance to environmental factors, ensuring longevity. This product caters to an assortment of wire sizes from 12 to 22 AWG, making it versatile for diverse installations. With an ability to operate in temperatures ranging from -40°C to +130°C, this terminal strip is engineered to perform reliably under varying conditions. Additionally, its user-friendly through-hole termination interface simplifies the installation process, further enhancing its practicality for various projects.
Designed with a temperature range of -40° to +130°C, suitable for diverse environments
Stackable feature allows for flexible design configurations
Lead-free process compatibility ensures compliance with modern manufacturing standards
No PCB retention and panel mount capabilities simplify installation and assembly
相關連結
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Dual Barrier Strip 8.26 mm Pitch 150V 20A
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac, 20A
- RS PRO Barrier Strip 6.35 mm Pitch 300V, 20A
- Molex Terminal Strip 8 mm Pitch 300V, 20A
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac, 20A