Brady Imager 2D Scanning Bar Code Reader
- RS庫存編號:
- 652-197
- 製造零件編號:
- CR1500-K101-C500-C286
- 製造商:
- Brady
小計(1 件)*
TWD14,791.00
(不含稅)
TWD15,530.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,791.00 |
* 參考價格
- RS庫存編號:
- 652-197
- 製造零件編號:
- CR1500-K101-C500-C286
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | Yes | |
| Light Source | LED | |
| 2D Scanning | Yes | |
| Wireless Connectivity | No | |
| Interface Type | RS232, USB 2.0 | |
| Minimum Operating Temperature | -20°C | |
| Indication | Audible and Haptic Indicators, Visual | |
| Maximum Operating Temperature | 55°C | |
| Maximum Scanning Distance | 328mm | |
| Weight | 116g | |
| Standards/Approvals | HIBC UDI, ISO 15434, ISO 15418 | |
| Width | 50.8mm | |
| Height | 132.1mm | |
| Depth | 76.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity Yes | ||
Light Source LED | ||
2D Scanning Yes | ||
Wireless Connectivity No | ||
Interface Type RS232, USB 2.0 | ||
Minimum Operating Temperature -20°C | ||
Indication Audible and Haptic Indicators, Visual | ||
Maximum Operating Temperature 55°C | ||
Maximum Scanning Distance 328mm | ||
Weight 116g | ||
Standards/Approvals HIBC UDI, ISO 15434, ISO 15418 | ||
Width 50.8mm | ||
Height 132.1mm | ||
Depth 76.2mm | ||
- COO (Country of Origin):
- MY
The Brady CR1500 Barcode Reader provides a fast and reliable scanning solution, eliminating the need for repositioning and reducing time-consuming re-scans of 1D and 2D barcodes, even in challenging conditions. Its omnidirectional design ensures efficient performance, while the PVC-free housing is IP54 rated, offering protection against harsh chemical cleaning agents, dust, and water ingress. Designed for convenience, it is one of the smallest barcode readers available.
Compact, lightweight and rugged to survive your toughest industrial environments
Get fast and easy scanning with a high-performance scan engine and intuitive targeting
Read both high-density and wide-field barcodes with a single device via dual-field optics
相關連結
- Microchip MIC5842YWM-TR 8-Bit 8 Bit Latch 18-Pin SOIC
- Microchip MIC5801YWM-TR 8-Bit 8 Bit Latch 24-Pin SOIC
- Microchip MIC5841YWM-TR 8-Bit 8 Bit Latch 18-Pin SOIC
- Microchip MIC5891YWM-TR 8-Bit Latch 16-Pin SOIC
- Microchip MIC5800YM 4-Bit 4 Bit Latched Driver Open Collector, 14-Pin SOIC
- Microchip MIC5801YV 8-Bit 8 Bit Latch 28-Pin PLCC
- Microchip MIC5801YWM 8-Bit Latch CMOS, 24-Pin SOIC
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232MY-TR