Zebra Area Imaging 2D Scanning Barcode Scanners
- RS庫存編號:
- 567-056
- Distrelec 貨號:
- 302-85-591
- 製造零件編號:
- DS8108-SR00007ZZWW
- 製造商:
- Zebra
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD15,364.00
(不含稅)
TWD16,132.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,364.00 |
* 參考價格
- RS庫存編號:
- 567-056
- Distrelec 貨號:
- 302-85-591
- 製造零件編號:
- DS8108-SR00007ZZWW
- 製造商:
- Zebra
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Zebra | |
| Sub Type | Standard Range Scanner | |
| Product Type | Barcode Scanners | |
| Scanning Technology | Area Imaging | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| LCD Display | No | |
| Wireless Connectivity | No | |
| Interface Type | USB, RS232 | |
| Indication | Direct Decode Indicator, Multi-Colour Leds, Beeper | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Scanning Distance | 610mm | |
| Depth | 4.2in | |
| Height | 6.6in | |
| Weight | 154g | |
| Standards/Approvals | RoHS, IP52, CE | |
| Width | 66mm | |
| 選取全部 | ||
|---|---|---|
品牌 Zebra | ||
Sub Type Standard Range Scanner | ||
Product Type Barcode Scanners | ||
Scanning Technology Area Imaging | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
LCD Display No | ||
Wireless Connectivity No | ||
Interface Type USB, RS232 | ||
Indication Direct Decode Indicator, Multi-Colour Leds, Beeper | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Scanning Distance 610mm | ||
Depth 4.2in | ||
Height 6.6in | ||
Weight 154g | ||
Standards/Approvals RoHS, IP52, CE | ||
Width 66mm | ||
- COO (Country of Origin):
- MX
相關連結
- Zebra Area Imaging 2D Scanning Barcode Scanners
- Zebra Area Imaging Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Zebra Area Imager (1D and 2D Barcodes) 2D Scanning Barcode Scanners
- Zebra Area Imager (1D and 2D Barcodes) Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Datalogic LED Based, Motion Sensing 2D Scanning Barcode Scanners
- Zebra Barcode Scanners
- Zebra Linear Imager Bluetooth V2.1 Barcode Scanners
- Omron Barcode 2D Scanning Bar Code Reader