小計(1 件)*
TWD110,998.00
(不含稅)
TWD116,547.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年6月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD110,998.00 |
* 參考價格
- RS庫存編號:
- 294-869
- 製造零件編號:
- TCNM-EX-2200
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Sub Type | Barcode Scanner EX Long Range Linear | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| 2D Scanning | No | |
| Wireless Connectivity | No | |
| Maximum Scanning Distance | 600mm | |
| Width | 68mm | |
| Standards/Approvals | RoHS | |
| Depth | 83mm | |
| Height | 33mm | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Sub Type Barcode Scanner EX Long Range Linear | ||
Product Type Bar Code Reader | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
2D Scanning No | ||
Wireless Connectivity No | ||
Maximum Scanning Distance 600mm | ||
Width 68mm | ||
Standards/Approvals RoHS | ||
Depth 83mm | ||
Height 33mm | ||
- COO (Country of Origin):
- IT
The Banner Laser Barcode Scanner EX Long Range Linear offers a scanning range of 190-600 mm with a resolution of 14-20 mils, making it suitable for a variety of barcode reading applications. It features two configurable I/O ports (NPN/PNP) for flexible function timing. The scanner requires either the TCNM-ACBB1 box or the TCNM-AD-CAB cordset for operation, ensuring reliable connectivity and performance in industrial settings.
IP65 rated
Aluminium housing
相關連結
- Zebra Laser Bar Code Reader
- SICK Laser Bar Code Reader
- Siemens Laser Barcode Scanner Bar Code Reader
- RS PRO Laser 2D Scanning Bar Code Reader
- Zebra 1D Laser Scanner Bar Code Reader
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Honeywell Amplified Airflow Sensor AWM3000 Series