Molex, 170335 1.35 mm Pitch Connector Backplane Connector, Vertical, 10 Column, 12 Row, 120 Way
- RS庫存編號:
- 684-506
- 製造零件編號:
- 170335-5106
- 製造商:
- Molex
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 684-506
- 製造零件編號:
- 170335-5106
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 120 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Pitch | 1.35mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 170335 | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 120 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Number of Rows 12 | ||
Voltage 30V | ||
Pitch 1.35mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 170335 | ||
- COO (Country of Origin):
- SG
The Molex impact 85 Ohm Plus 4 Pair Vertical Header designed to deliver exceptional performance and reliability in high-density applications. With a robust construction featuring 120 circuits and a vertical orientation, this product is ideal for mezzanine configurations and conventional PCB connections. The advanced materials ensure a durable and efficient connection, supporting a data rate of 25.0 Gbps while maintaining an impedance of 85 ohm. Tailored for varied operational environments, this product promises compliance with relevant standards and a longevity that meets demanding industry requirements. Its versatile pin length and through-hole dimension facilitate seamless integration, making it an essential component for modern electrical systems.
Offers a durable mating cycle life of up to 200 cycles for extended use
Compatible with PCB thicknesses of 1mm, promoting flexible design options
Constructed from high performance alloy, providing excellent conductivity
Low halogen materials comply with environmental standards for safety
Adheres to EU RoHS regulations, reflecting a commitment to environmental compliance
Facilitates easy integration with mating parts like right angle daughter cards and mezzanine receptacles