小計(1 件) TWD1,319.00(不含稅)TWD1,319.00/件 | | - | Backplane Connector | - | 5A | 8 | - | Straight | Male | 8 | 800, 800V ac | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Male | 125°C | - | UL 94 V-0 | - | RS PRO |
|
小計(1 件) TWD2,485.00(不含稅)TWD2,485.00/件 | | - | Backplane Connector | - | 5A | 24 | - | Straight | Female | 24 | 800, 800V ac | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Female | 125°C | - | UL 94 V-0 | - | RS PRO |
|
小計(1 件) TWD1,862.00(不含稅)TWD1,862.00/件 | | - | Backplane Connector | - | 5A | 16 | - | Straight | Male | 16 | 800, 800V ac | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Male | 125°C | - | UL 94 V-0 | - | RS PRO |
|
小計(1 件) TWD3,014.00(不含稅)TWD3,014.00/件 | | - | Backplane Connector | - | 5A | 32 | - | Straight | Female | 32 | 800, 800V ac | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Female | 125°C | - | UL 94 V-0 | - | RS PRO |
|
小計(1 件) TWD1,455.00(不含稅)TWD1,455.00/件 | | - | Backplane Connector | - | 5A | 8 | - | Straight | Female | 8 | 800, 800V ac | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Female | 125°C | - | UL 94 V-0 | - | RS PRO |
|
小計(1 件) TWD2,897.00(不含稅)TWD2,897.00/件 | | - | Backplane Connector | - | 5A | 32 | - | Straight | Male | 32 | 800, 800V ac | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Male | 125°C | - | UL 94 V-0 | - | RS PRO |
|
小計(1 件) TWD2,263.00(不含稅)TWD2,263.00/件 | | - | Backplane Connector | - | 5A | 24 | - | Straight | Male | 24 | 800, 800V ac | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Male | 125°C | - | UL 94 V-0 | - | RS PRO |
|
小計(1 件) TWD1,986.00(不含稅)TWD1,986.00/件 | | - | Backplane Connector | - | 5A | 16 | - | Straight | Female | 16 | 800, 800V ac | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Female | 125°C | - | UL 94 V-0 | - | RS PRO |
|
- RS庫存編號 259-9625
- 製造零件編號 516-056-000-401
小計(1 件) TWD501.00(不含稅)TWD501.00/件 | EDAC | - | Heavy Duty Power Connector | - | 8.5A | 56 | - | Straight | Female | - | - | - | Plastic | 3.81mm | Phosphor Bronze | Panel | - | Gold | - | -65°C | Solder | Female | 105°C | - | No | - | 516 |
|
- RS庫存編號 340-1169
- 製造零件編號 5352068-1
小計(1 件) TWD690.00(不含稅)TWD690.00/件 | TE Connectivity | Hard Metric Type A | Backplane Connector | - | 1.5A | 110 | 25 | Right Angle | Female | 5 | 500V ac | - | Polyethylene Terephthalate | 2mm | Phosphor Bronze | Through Hole | - | Gold over Nickel | - | -55°C | Solder | Female | 125°C | - | No | - | Z-PACK HM |
|
- RS庫存編號 910-8352
- 製造零件編號 516-038-000-101
小計(1 件) TWD780.00(不含稅)TWD780.00/件 | EDAC | - | Rectangular Connector | - | 8.5A | 38 | 3 | Straight | Male | 9 | 2kV ac | - | DAP | 3.81mm | Phosphor Bronze | Panel | - | Gold over Nickel | - | -65°C | Crimp | Male | 125°C | - | No | - | 516 |
|
- RS庫存編號 188-8392
- 製造零件編號 2336682-1
小計(1 件) TWD550.00(不含稅)TWD550.00/件 | TE Connectivity | Hard Metric | Backplane Connector | - | 1.5A | 40 | 8 | Right Angle | Female | 5 | - | - | Thermoplastic | 2mm | Phosphor Bronze | Through Hole | - | Tin, Nickel, Gold | - | -55°C | Press Fit | Female | 125°C | - | No | - | 2336682 |
|
- RS庫存編號 259-9603
- 製造零件編號 516-038-000-401
小計(1 件) TWD489.00(不含稅)TWD489.00/件 | EDAC | Power | Heavy Duty Power Connector | - | 8.5A | 38 | - | Straight | Female | - | 2000Vrms | - | Thermoplastic | 3.81mm | Phosphor Bronze | Panel | - | Gold | - | -65°C | Crimp | Female | 105°C | - | No | - | 516 |
|
- RS庫存編號 195-937
- 製造零件編號 1410140-1
小計(1 件) TWD1,744.00(不含稅)TWD1,744.00/件 | TE Connectivity | VITA 46 Centre | Backplane Connector | - | 1A | 144 | 16 | Straight | Female | 9 | - | - | Liquid Crystal Polymer | 1.8mm | Phosphor Bronze | Through Hole | - | Gold over Nickel | - | -55°C | Solder | Female | 105°C | - | No | - | MULTIGIG RT 2 |
|
- RS庫存編號 917-5210
- 製造零件編號 354148 / 5352152-1
小計(1 件) TWD632.00(不含稅)TWD632.00/件 | ERNI | Hard Metric | Backplane Connector | - | 1A | 110 | 22 | Right Angle | Female | 5 | - | - | Polybutylene Terephthalate | 2mm | Phosphor Bronze | Through Hole | - | Gold | - | -55°C | - | Female | 125°C | - | No | - | ERmet |
|
- RS庫存編號 910-8386
- 製造零件編號 516-056-000-321
小計(1 件) TWD1,129.00(不含稅)TWD1,129.00/件 | EDAC | - | Rectangular Connector | - | 8.5A | 56 | - | Straight | Male | - | 2kV ac | - | Polycarbonate | 3.81mm | Phosphor Bronze | Panel | - | Gold over Nickel | - | -65°C | Crimp | Male | 125°C | - | No | - | 516 |
|
- RS庫存編號 206-0033
- 製造零件編號 RVPX-J16MM1
小計(1 件) TWD1,489.00(不含稅)TWD1,489.00/件 | Amphenol Socapex | VITA 46 Centre | Backplane Connector | - | 1.5A | 144 | 16 | Vertical | Male | 9 | - | - | Nickel | 1.8mm | Copper Alloy | Through Hole | - | Gold | - | - | Press Fit | Male | - | - | RoHS | - | RVPX - VITA 46 |
|
- RS庫存編號 787-033
- 製造零件編號 10114942-101LF
小計(1 卷,共 160 件) TWD9,939.00(不含稅)TWD9,939.00/卷 | Amphenol ICC | - | Backplane Connector | - | - | 24 | 6 | Vertical | - | 4 | - | - | Liquid Crystal Polymer | - | Copper Alloy | Through Hole | - | - | - | - | Solder | - | - | - | - | - | Metral |
|
- RS庫存編號 341-8959
- 製造零件編號 127050-0212
小計(1 件) TWD6,455.00(不含稅)TWD6,455.00/件 | ITT Cannon | ZIF | Plug Body | - | 5A | 96 | - | Straight | Male | - | 1.2kV ac | - | Aluminium Alloy | 2.54mm | Beryllium Copper Alloy | Panel | - | Gold | - | -55°C | Crimp | Male | 105°C | - | No | - | DLM |
|
- RS庫存編號 796-946
- 製造零件編號 51866-025LF
小計(1 托盤,共 20 件) TWD8,316.00(不含稅)TWD8,316.00/托盤 | Amphenol ICC | - | Connector | - | 60A | 33 | - | Right Angle, Vertical | - | - | 300V ac | - | Thermoplastic | - | High Conductive Copper Alloy | PCB | - | Nickel | - | - | Press-Fit / Solder | - | - | - | UL | - | PwrBlade® |