AD202E Aten 4-Channel Audio & Video Processor 3-Pin

小計(1 件)*

TWD50,008.00

(不含稅)

TWD52,508.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD50,008.00

* 參考價格

RS庫存編號:
624-635
製造零件編號:
AD202E
製造商:
Aten
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Aten

Product Type

Audio & Video Processor

Number of Channels

4

Processor Type

DSP

Interface Type

Audio, Ethernet, LAN, PoE, RJ45, RS232

Maximum Supply Voltage

12V

Pin Count

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Height

44mm

Length

2km

Width

154mm

Standards/Approvals

IEEE802.3af, UKCA, AES67, CE, FCC

Automotive Standard

No

COO (Country of Origin):
CN
The Aten 2-ch Mic/Line In/Out Audio Processor with DSP and Dante supports the conversion of 2 balanced / unbalanced Line/Mic level audio inputs with selectableindividual 48V Phantom power into 2 Dante outputs as well as 2 Dante audio channels into 2 balanced / unbalanced line level outputs for versatile connectivity.

Enables 4 x 4 analogue and Dante matrix mixing

Supports PoE for redundancy operation and eliminating the need for additional wiring installations

Supports Dante Daisy Chaining for simplifying system infrastructure wiring

Compact half rack size chassis

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。