小計(1 件)*
TWD528.00
(不含稅)
TWD554.40
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD528.00 |
* 參考價格
- RS庫存編號:
- 222-1078
- 製造零件編號:
- AS19S-1
- 製造商:
- Tractel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tractel | |
| Length | 1m | |
| Strength | 20 kN | |
| Width | 19mm | |
| Product Type | Anchor Strap | |
| Material | Webbing | |
| 選取全部 | ||
|---|---|---|
品牌 Tractel | ||
Length 1m | ||
Strength 20 kN | ||
Width 19mm | ||
Product Type Anchor Strap | ||
Material Webbing | ||
豁免
- COO (Country of Origin):
- FR
The Tractel AS19S series anchor slings are lightweight which has length of 1 m. The sling is made of 19 mm stitched polyester webbing. The anchor slings can be reforced with a by tubular sheath. The sheath provides optimum protection against cuts and abrasion.
Used to create an anchoring point on a structure which provides sufficient resistance
Temperature range from -30°C to + 60° C
相關連結
- Tractel 1.5 m Anchor Strap 20 kN, 19mm wide
- Tractel 600 mm Anchor Strap 20 kN, 19mm wide
- Tractel 15 m Anchor Strap 1.5 kN
- Petzl Anchor Strap 25 kN, 44mm wide
- Kaba 1 m Anchor Strap 22 kN, 25mm wide
- Petzl 1 m Anchor Strap 25 kN, 44mm wide
- Kaba 1.5 m Anchor Strap 10 kN, 25mm wide
- Kaba 800 mm Anchor Strap 22 kN, 25mm wide