Tractel 600 mm Anchor Strap 20 kN, 19mm wide
- RS庫存編號:
- 222-1077
- 製造零件編號:
- AS19S-0,6
- 製造商:
- Tractel
小計(1 件)*
TWD524.00
(不含稅)
TWD550.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD524.00 |
* 參考價格
- RS庫存編號:
- 222-1077
- 製造零件編號:
- AS19S-0,6
- 製造商:
- Tractel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tractel | |
| Length | 600mm | |
| Strength | 20 kN | |
| Width | 19mm | |
| Product Type | Anchor Strap | |
| Material | Webbing | |
| 選取全部 | ||
|---|---|---|
品牌 Tractel | ||
Length 600mm | ||
Strength 20 kN | ||
Width 19mm | ||
Product Type Anchor Strap | ||
Material Webbing | ||
豁免
- COO (Country of Origin):
- FR
The Tractel AS19S series anchor slings are lightweight which has length of 0.6 m. The sling is made of 19 mm stitched polyester webbing. The anchor slings can be reforced with a by tubular sheath. The sheath provides optimum protection against cuts and abrasion.
Used to create an anchoring point on a structure which provides sufficient resistance
Temperature range from -30°C to + 60° C
相關連結
- Tractel 1.5 m Anchor Strap 20 kN, 19mm wide
- Tractel 1 m Anchor Strap 20 kN, 19mm wide
- Tractel 15 m Anchor Strap 1.5 kN
- Kaba 600 mm Anchor Strap 11.5 kN, 24mm wide
- Petzl 600 mm Anchor Strap 22 kN, 18mm wide
- Petzl Anchor Strap 25 kN, 44mm wide
- Kaba 1.5 m Anchor Strap 10 kN, 25mm wide
- Kaba 800 mm Anchor Strap 22 kN, 25mm wide