Microchip ADM00706 Power Monitor Development Module for AC/DC Power Supplies
- RS庫存編號:
- 598-756
- 製造零件編號:
- ADM00706
- 製造商:
- Microchip
小計(1 件)*
TWD13,460.00
(不含稅)
TWD14,133.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,460.00 |
* 參考價格
- RS庫存編號:
- 598-756
- 製造零件編號:
- ADM00706
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Power Meter | |
| Analogue Function | Power Monitor | |
| Kit Classification | Development Module | |
| For Use With | AC/DC Power Supplies | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Power Meter | ||
Analogue Function Power Monitor | ||
Kit Classification Development Module | ||
For Use With AC/DC Power Supplies | ||
Standards/Approvals RoHS | ||
The Microchip MCP39F511N Power Monitor Demonstration Board is a fully functional dual channel single-phase power and energy monitoring system. The system calculates and displays active power, reactive power, RMS current, RMS voltage, active energy (both import and export), and four quadrant reactive energy), on 2 independent channels, simultaneously.
Programmable baud rate from 1200 to 115200 bps
Direct connect to 90V to 240VAC operation
15A maximum recommended load
相關連結
- Microchip ADM00686 Power Monitor Development Module for AC/DC Power Supplies
- Microchip ADM00667 Power Monitor Development Module for AC/DC Power Supplies for ADM00667
- Microchip ADM00313 Power Monitor Development Module for LI-ION Battery Charger
- MikroElektronika MIKROE-6101 VCP Monitor 6 Click Power Monitor Development Board for MikroBus for Power Monitor
- Microchip ADM00812 Development Module for MIC7401 Power Management Integrated Circuit
- MikroElektronika MIKROE-6257 PWR Meter 3 Click-30A Power Monitor Development Board for MikroBus for Power Monitor
- Microchip ADM00640 Development Module for MCP6N16
- Microchip ADM00276 Development Module for MCP2200