PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- RS庫存編號:
- 628-275
- 製造零件編號:
- RAL SESW912
- 製造商:
- PREVOST
小計(1 件)*
TWD9,286.00
(不含稅)
TWD9,750.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,286.00 |
* 參考價格
- RS庫存編號:
- 628-275
- 製造零件編號:
- RAL SESW912
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Anti-Static Rubber | |
| Length | 12.5m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Paint | |
| Series | RAL | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Resistance Features | Anti-Static | |
| Inside Diameter | 9mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | European 7.4 mm | |
| Number of Tubes | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Anti-Static Rubber | ||
Length 12.5m | ||
Maximum Operating Pressure 12 bar | ||
Application Paint | ||
Series RAL | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Resistance Features Anti-Static | ||
Inside Diameter 9mm | ||
Outside Diameter 16mm | ||
Standards/Approvals European 7.4 mm | ||
Number of Tubes 1 | ||
豁免
- COO (Country of Origin):
- FR
The PREVOST hose assembly designed for demanding applications where anti-static properties are crucial. The advanced rubber construction ensures resilience and durability, making it an ideal choice for environments exposed to extreme temperatures. Engineered to withstand both low and high temperature fluctuations, it operates efficiently up to a maximum pressure threshold, optimally supporting various pneumatic and fluid transfer tasks. The swivel safety quick coupler is an added feature that enhances usability, allowing for seamless connectivity without risking leaks. With a focus on safety and efficiency, this hose assembly offers reliability suited for professional painting and industrial applications, guaranteeing minimal downtime and maximum productivity.
Manufactured with anti static rubber for enhanced safety
Designed for extreme temperature resilience
Includes a swivel safety quick coupler for easy connection
Optimised for industrial painting and pneumatic use
Lightweight design minimizes operator fatigue
High maximum operating pressure ensures reliability in demanding environments
相關連結
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 mm RAL SBSB1012 Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series