PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 mm RAL SBSB1012 Series
- RS庫存編號:
- 628-267
- 製造零件編號:
- RAL SBSB1012
- 製造商:
- PREVOST
小計(1 件)*
TWD4,007.00
(不含稅)
TWD4,207.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,007.00 |
* 參考價格
- RS庫存編號:
- 628-267
- 製造零件編號:
- RAL SBSB1012
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Anti-Static Rubber | |
| Length | 12.5mm | |
| Maximum Operating Pressure | 12 bar | |
| Application | Paint | |
| Series | RAL SBSB1012 | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Inside Diameter | 10mm | |
| Resistance Features | Anti-Static | |
| Outside Diameter | 18mm | |
| Standards/Approvals | ARO 210 | |
| Number of Tubes | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Anti-Static Rubber | ||
Length 12.5mm | ||
Maximum Operating Pressure 12 bar | ||
Application Paint | ||
Series RAL SBSB1012 | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Inside Diameter 10mm | ||
Resistance Features Anti-Static | ||
Outside Diameter 18mm | ||
Standards/Approvals ARO 210 | ||
Number of Tubes 1 | ||
豁免
- COO (Country of Origin):
- FR
The PREVOST stoflex hose assemblies are engineered to deliver outstanding performance in anti-static applications. Crafted from durable rubber, this hose designed specifically for use in environments where static discharge poses a risk. With its robust construction, the hose ensures reliability and longevity, making it a trustworthy partner for your painting needs. Its compatibility with PREVOS1 safety quick couplers enhances ease of use while reducing the chances of accidental disconnections. The light weight of the hose allows for effortless handling without compromising on strength. Ideal for industrial settings, it maintains exceptional flexibility over a range of temperatures, enabling efficient operation even in challenging conditions.
Designed for anti static applications to enhance safety during use
Robust rubber construction ensures long lasting performance
Lightweight design allows for easy manoeuvrability and handling
Compatible with PREVOS1 couplers for secure and efficient connections
Maintains flexibility across a wide range of temperatures
Ideal for industrial sector applications ensuring reliable operation
相關連結
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- PREVOST Air Hose Anti-Static Rubber 15 mm 1 m STOFLEX Series