PREVOST Air Hose Anti-Static Rubber 15 mm 1 m STOFLEX Series
- RS庫存編號:
- 628-273
- 製造零件編號:
- RAL SESW810
- 製造商:
- PREVOST
小計(1 卷,共 10 米)*
TWD8,539.00
(不含稅)
TWD8,965.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | TWD8,539.00 | TWD853.90 |
* 參考價格
- RS庫存編號:
- 628-273
- 製造零件編號:
- RAL SESW810
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Air Hose | |
| Material | Anti-Static Rubber | |
| Length | 1m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Paint | |
| Series | STOFLEX | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Inside Diameter | 8mm | |
| Resistance Features | Anti-Static | |
| Outside Diameter | 15mm | |
| Standards/Approvals | European 7.4 mm | |
| Number of Tubes | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Air Hose | ||
Material Anti-Static Rubber | ||
Length 1m | ||
Maximum Operating Pressure 12 bar | ||
Application Paint | ||
Series STOFLEX | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Inside Diameter 8mm | ||
Resistance Features Anti-Static | ||
Outside Diameter 15mm | ||
Standards/Approvals European 7.4 mm | ||
Number of Tubes 1 | ||
豁免
- COO (Country of Origin):
- FR
The PREVOST anti-static rubber hose assembly is expertly designed to meet the demanding needs of painting applications. This robust hose ensures a reliable performance in hazardous environments by eliminating static electricity, enhancing safety during use. Featuring a swivel safety quick coupler, it allows for effortless connection and disconnection, promoting operational efficiency. With a temperature tolerance ranging from -15°C to 70°C, this flexible hose is built to withstand extreme conditions without compromising on durability or functionality. Ideal for professionals and enthusiasts alike, it combines practicality with high-performance standards, making it an essential tool in any workshop or industrial setting.
Constructed from anti static rubber for enhanced safety
Swivel safety quick coupler for easy handling
Temperature tolerance allows for versatile use in various conditions
Lightweight design facilitates easy transportation and installation
Compatible with multiple profile standards for diverse applications
相關連結
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 mm RAL SBSB1012 Series