Schneider Electric RCA Anthracite Female 1 Outlet TV Aerial Connector

小計(1 件)*

TWD4,758.00

(不含稅)

TWD4,995.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,758.00

* 參考價格

RS庫存編號:
429-023
製造零件編號:
NU343154
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Connector Type

RCA

Product Type

TV Aerial Connector

Number of Outlets

1

Gender

Female

Width

22.5mm

Height

45mm

Colour

Anthracite

Finish

Matt

Material

TPE

Screwed/Screwless

Screwless

Series

New Unica

Standards/Approvals

RoHS, REACH

Depth

28mm

COO (Country of Origin):
ES
The Schneider Electric audio video socket features an RCA connector designed for audio and video applications. It has a mechanism-type presentation and comes in an anthracite colour (RAL 7021) with a matte finish. The socket is packaged in a flow-pack and is available in sets of 10. It consists of one module with a single socket and uses a clip-in fixing mode for easy installation. The screw terminal connections ensure secure wiring and reliable performance.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。