Schneider Electric Mini Jack Anthracite Female 1 Outlet TV Aerial Connector

小計(1 件)*

TWD3,102.00

(不含稅)

TWD3,257.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,102.00

* 參考價格

RS庫存編號:
428-784
製造零件編號:
NU343354
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

TV Aerial Connector

Connector Type

Mini Jack

Number of Outlets

1

Gender

Female

Width

22.5mm

Height

45mm

Colour

Anthracite

Finish

Matt

Screwed/Screwless

Screwless

Material

TPE

Standards/Approvals

RoHS, REACH

Depth

220mm

Series

New Unica

COO (Country of Origin):
FR
The Schneider Electric audio socket features a mini-jack connector designed for audio applications. It has a mechanism-type presentation and comes in an anthracite colour (RAL 7021) with a matte finish. The socket is packaged in a flow-pack and is available in sets of 10. It consists of one module with a single socket and uses a clip-in fixing mode for easy installation.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。