RS PRO L-BracketL-Bracket for Magnetic Locks

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

TWD876.00

(不含稅)

TWD919.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 43 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD876.00-
5 +TWD721.0017%

* 參考價格

RS庫存編號:
192-4560
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

L-Bracket

Accessory Type

L-Bracket

For Use With

Magnetic Locks

Standards/Approvals

RoHS, CE

COO (Country of Origin):
MY

RS PRO L Brackets for Standard Magnetic Locks


RS PRO adjustable L brackets are ideal for installing magnetic locks (maglocks) quickly and efficiently for a secure lock, whilst offering excellent protection and versatility. The brackets are manufactured from lightweight yet durable aluminium, providing high strength and corrosion resistance that is suitable for use in a wide range of environments. RS PRO adjustable L brackets create a strong magnetic bond with magnetic locks and are the perfect solution for installing magnetic locks for doors that have restricted space.

Features and Benefits


  • Lightweight yet durable aluminium construction offering excellent corrosion resistance

  • Quick and easy to install

  • Suitable for use with magnetic locks for outward opening applications

  • Applications


    L brackets are designed to be used with electro-magnetic locks (also referred to as maglocks), a type of access control solution used to provide a secure lock for a door via electrically powered magnets. When energised, magnetic door locks create a strong bond to metal plates installed via the brackets and can offer varying holding force ratings depending on the level of security required. Magnetic locks are available as monitored and unmonitored depending on whether an alarm or signal is required to notify occupants of an emergency, or when the door is locked or unlocked. Magnetic locks are used in a wide range of commercial and public buildings including:

  • Residential

  • Shops

  • Offices

  • Warehouses

  • Storage units

  • FAQs


    What magnetic locks is this suitable for?


    RS PRO surface mount armature plate housings are suitable for standard sized magnetic locks such as:

  • RS Stock No. 1924534 – RS PRO Unmonitored Magnetic Lock

  • RS Stock No. 1924535 – RS PRO Monitored Magnetic Lock

  • RS Stock No. 1924536 – RS PRO Monitored Double Magnetic Lock

  • RS Stock No. 1924537 – RS PRO Unmonitored Magnetic Lock

  • 相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。