RS PRO Armature Plate HousingArmature Plate for Magnetic Locks

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

TWD432.00

(不含稅)

TWD453.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD432.00-
5 +TWD419.003%

* 參考價格

RS庫存編號:
192-4558
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Accessory Type

Armature Plate

Product Type

Armature Plate Housing

For Use With

Magnetic Locks

Standards/Approvals

CE, RoHS

COO (Country of Origin):
MY

RS PRO Armature Plate Housing for Standard Sized Magnetic Locks


RS PRO surface mount armature housings are ideal for installing magnetic lock armature plates quickly and efficiently, whilst offering excellent protection and versatility. The armature housing is manufactured from lightweight yet durable aluminium, providing high strength and corrosion resistance that it suitable for use in a wide range of environments. RS PRO surface armature plate housings are the perfect solution for installing magnetic locks for a door, whilst providing an aesthetically pleasing and professional look.

Features and Benefits


  • Lightweight yet durable aluminium construction offering excellent corrosion resistance

  • Provides a professional and aesthetically pleasing look suitable for use in a wide range of environments

  • Surface mount allowing for quick and easy installation

  • Suitable for use with standard sized magnetic locks

  • Applications


    Armature plate housings are designed to be used with electro-magnetic locks (also referred to as maglocks), a type of access control solution used to provide a secure lock for a door via electrically powered magnets. When energised, magnetic door locks create a strong bond to metal plates installed via housings or brackets and can offer varying holding force ratings depending on the level of security required. Magnetic locks are available as monitored and unmonitored depending on whether an alarm or signal is required to notify occupants of an emergency, or when the door is locked or unlocked. Magnetic locks are used in a wide range of commercial and public buildings including:

  • Residential

  • Shops

  • Offices

  • Warehouses

  • Storage units

  • FAQs


    What magnetic locks is this suitable for?


    RS PRO surface mount armature plate housings are suitable for standard sized magnetic locks such as:

  • RS Stock No. 1924534 – RS PRO Unmonitored Magnetic Lock

  • RS Stock No. 1924535 – RS PRO Monitored Magnetic Lock

  • RS Stock No. 1924536 – RS PRO Monitored Double Magnetic Lock

  • RS Stock No. 1924537 – RS PRO Unmonitored Magnetic Lock

  • 相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。