Infineon, DC/DC Controller 90 mA, 5.15V, 4.85 V 14-Pin, PG-TSDSO-14 TLD5099EPXUMA1

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加6000件可節省3%

查看批量定價選項

小計(1 卷,共 3000 件)*

TWD109,800.00

(不含稅)

TWD115,290.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
3000 - 3000TWD36.60TWD109,800.00-
6000 +TWD35.50TWD106,500.003%

* 參考價格

RS庫存編號:
258-4063
製造零件編號:
TLD5099EPXUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

DC/DC Controller

Maximum Input Voltage

45V

Maximum Output Voltage

5.15V

Mount Type

Surface

Switching Frequency

500kHz

Pin Count

14

Maximum Output Current

90mA

Package Type

PG-TSDSO-14

Minimum Input Voltage

4.5V

Topology

Multitopology DC-DC Controller

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

91%

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

TLD

Automotive Standard

AEC-Q100

Supply Current

3mA

Minimum Output Voltage

4.85V

Minimum Output Current

51mA

Infineon TLD Series DC/DC Controller, 4.5 to 45V Input Voltage, 90mA Maximum Output Current - TLD5099EPXUMA1


This dc/dc controller is a multitopology regulator intended for automotive and industrial power-management applications. It accepts a broad input range and provides a narrow regulated output suitable for downstream electronics while operating across extended ambient temperatures. The device is supplied in a Compact surface-mount package for board-level integration and is designed to meet automotive stress qualifications and environmental restrictions.

Features and Benefits:


• 4.5 to 45V input range enables wide-voltage source compatibility
• 4.85 to 5.15V regulated output ensures stable supply for loads
• 90mA maximum output current supports small power rails
• 500kHz switching frequency reduces external component size
• 3mA supply current minimises quiescent power draw

Applications


• Suitable for in-vehicle auxiliary power rails
• Ideal for Compact industrial control modules
• Used with sensor clusters requiring regulated 5V
• Can be used for low-power communications circuitry

What thermal range can it operate within?


It functions between -40°C and 150°C allowing use in high-temperature environments.

What package and mounting type does it use?


It is supplied in a 14-pin PG-TSDSO-14 package designed for surface mounting.

How does its topology flexibility benefit designs?


The multitopology architecture supports different DC-DC configurations to accommodate varied conversion needs.

Which regulatory and automotive standards apply?


It conforms to RoHS restrictions and meets the AEC-Q100 automotive qualification.

What is the maximum duty cycle during operation?


The device is specified to operate up to a 91% duty cycle.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。