MEAN WELL, AC/DC Converter 37.5 A, 24V dc LOP-600-24
- RS庫存編號:
- 765-784
- 製造零件編號:
- LOP-600-24
- 製造商:
- MEAN WELL
小計(1 件)*
TWD3,198.00
(不含稅)
TWD3,357.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年12月28日 起裝運發貨
- 加上 1 件從 2027年1月25日 起發貨
- 加上 2 件從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,198.00 |
* 參考價格
- RS庫存編號:
- 765-784
- 製造零件編號:
- LOP-600-24
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 370V | |
| Maximum Output Voltage | 24V dc | |
| Output Power | 600W | |
| Mount Type | Panel Mount | |
| Maximum Output Current | 37.5A | |
| Minimum Input Voltage | 113V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 3in | |
| Standards/Approvals | UKCA | |
| Length | 5in | |
| Series | LOP-600-24 | |
| Minimum Output Current | 16.7A | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 370V | ||
Maximum Output Voltage 24V dc | ||
Output Power 600W | ||
Mount Type Panel Mount | ||
Maximum Output Current 37.5A | ||
Minimum Input Voltage 113V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 3in | ||
Standards/Approvals UKCA | ||
Length 5in | ||
Series LOP-600-24 | ||
Minimum Output Current 16.7A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MEAN WELL reliable power supply designed for demanding applications. This device features an open frame design that ensures efficient operation in Compact environments, providing a dependable power source for various electronic systems.
Operates over a wide input voltage range of 80 ∼ 264Vac
Provides a Peak output power of 600W with thermal protection
High efficiency rating of up to 95%, reducing energy waste
Delivering low standby power consumption of less than 0.5W
Suitable for a variety of applications including industrial automation machinery