MEAN WELL, AC/DC Converter 37.5 A, 18V dc LOP-600-18
- RS庫存編號:
- 765-783
- 製造零件編號:
- LOP-600-18
- 製造商:
- MEAN WELL
小計(1 件)*
TWD3,215.00
(不含稅)
TWD3,375.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,215.00 |
* 參考價格
- RS庫存編號:
- 765-783
- 製造零件編號:
- LOP-600-18
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Maximum Input Voltage | 370V dc | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 18V dc | |
| Output Power | 600W | |
| Mount Type | Panel Mount | |
| Maximum Output Current | 37.5A | |
| Minimum Input Voltage | 113V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 3in | |
| Length | 5in | |
| Standards/Approvals | UKCA | |
| Series | LOP-600-18 | |
| Minimum Output Current | 20A | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Maximum Input Voltage 370V dc | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 18V dc | ||
Output Power 600W | ||
Mount Type Panel Mount | ||
Maximum Output Current 37.5A | ||
Minimum Input Voltage 113V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 3in | ||
Length 5in | ||
Standards/Approvals UKCA | ||
Series LOP-600-18 | ||
Minimum Output Current 20A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MEAN WELL power supply delivers reliable energy efficiency and low-profile design, making it suitable for various industrial automation machinery applications. With an open frame structure, it ensures optimal space utilisation while maintaining robust performance.
High efficiency of up to 94% leads to lower energy consumption
Capable of providing 600W with a wide input voltage range of 80 to 264VAC
Extremely low leakage current ensures compliance with international safety standards