Verbatim 1.75 mm Black Thermoplastic Elastomer 3D Printer Filament, 500 g

小計(1 件)*

TWD3,119.00

(不含稅)

TWD3,274.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,119.00

* 參考價格

RS庫存編號:
202-0416
製造零件編號:
55511
製造商:
Verbatim
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Verbatim

Product Type

3D Printer Filament

Material Type

Flexible

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Black

For Use With

Any 3D Printer

Weight

500g

Diameter

1.75mm

Printing Material

Thermoplastic Elastomer

Standards/Approvals

No

COO (Country of Origin):
NL
The Verbatim 3d printer filament made up of high performance thermoplastic polyester elastomer (TPE) material which offers excellent low temperature properties and a high level of hardness stability across a wide temperature range. It is available in black colour.

It has high flexibility

Resistant to oil, grease, abrasion and solvents

It has a good shape retention with good weather resistance

It is used for flexible items such as brackets, insoles for shoes, hoses, bracelets, insulation, balls, wheels etc

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。