Verbatim 1.75 mm White Thermoplastic Elastomer 3D Printer Filament, 500 g
- RS庫存編號:
- 202-0415
- 製造零件編號:
- 55510
- 製造商:
- Verbatim
小計(1 件)*
TWD3,119.00
(不含稅)
TWD3,274.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 8 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,119.00 |
* 參考價格
- RS庫存編號:
- 202-0415
- 製造零件編號:
- 55510
- 製造商:
- Verbatim
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Verbatim | |
| Material Type | Flexible | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Any 3D Printer | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | Thermoplastic Elastomer | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | ISO 1183, ISO 37, ISO 1133, ISO 7619 | |
| 選取全部 | ||
|---|---|---|
品牌 Verbatim | ||
Material Type Flexible | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Any 3D Printer | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material Thermoplastic Elastomer | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals ISO 1183, ISO 37, ISO 1133, ISO 7619 | ||
- COO (Country of Origin):
- NL
The Verbatim 3d printer filament made up of high performance thermoplastic polyester elastomer (TPE) material which offers excellent low temperature properties and a high level of hardness stability across a wide temperature range. It is available in white colour.
It has high flexibility
Resistant to oil, grease, abrasion and solvents
It has a good shape retention with good weather resistance
It is used for flexible items such as brackets, insoles for shoes, hoses, bracelets, insulation, balls, wheels etc
相關連結
- Verbatim 1.75 mm Black Thermoplastic Elastomer 3D Printer Filament, 500 g
- Verbatim 2.85 mm Black Thermoplastic Elastomer 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent BVOH 3D Printer Filament, 500 g
- Verbatim 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Black DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm White PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Black PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Transparent PLA 3D Printer Filament, 1 kg