P-Clips, P-Clamps, Metal, Black, Plastic | RS
最近搜索

    P-Clips

    P Clips are a single piece band for the permanent or semi-permanent fixing of cables, hoses and pipes.

    Typically used where there is a possibility of chafing and damage to the components in cars, electrical equipment or domestic appliances. Also used for internal support where cable grommets are used.

    349 產品顯示為 P-Clips

    HellermannTyton
    8mm
    16.3mm
    5.2mm
    Aluminium
    -
    Rubber
    Black, Natural
    HellermannTyton
    5mm
    10mm
    4.2mm
    Polyamide
    -
    None
    Natural
    JCS
    5mm
    12.6mm
    6.6mm
    Zinc Plated Steel
    -
    TPE Thermoplastic
    Black
    JCS
    10mm
    12.6mm
    6.6mm
    Zinc Plated Steel
    -
    TPE Thermoplastic
    Black
    JCS
    21mm
    12.6mm
    6.6mm
    Stainless Steel 304
    BS304
    TPE Thermoplastic
    Black
    JCS
    10mm
    12.6mm
    6.6mm
    Stainless Steel 304
    BS304
    TPE Thermoplastic
    Black
    JCS
    48mm
    20mm
    10.8mm
    Zinc Plated Steel
    BS304
    TPV Thermoplastic High Temperature Resistance
    Grey
    JCS
    28mm
    20mm
    10.8mm
    Zinc Plated Steel
    -
    TPV Thermoplastic High Temperature Resistance
    Grey
    Jubilee
    20mm
    12.7mm
    M6
    Stainless Steel
    A2 304
    Rubber
    Black
    JCS
    12mm
    12.6mm
    6.6mm
    Zinc Plated Steel
    -
    TPE Thermoplastic
    Black
    JCS
    48mm
    12.6mm
    6.6mm
    Stainless Steel 304
    BS304
    TPV Thermoplastic High Temperature Resistance
    Grey
    JCS
    9mm
    12.6mm
    6.6mm
    Zinc Plated Steel
    -
    TPV Thermoplastic High Temperature Resistance
    Grey
    JCS
    22mm
    12.6mm
    6.6mm
    Zinc Plated Steel
    -
    TPE Thermoplastic
    Black
    JCS
    8mm
    12.6mm
    6.6mm
    Zinc Plated Steel
    -
    TPV Thermoplastic High Temperature Resistance
    Grey
    JCS
    40mm
    12.6mm
    6.6mm
    Zinc Plated Steel
    -
    TPV Thermoplastic High Temperature Resistance
    Grey
    JCS
    6mm
    12.6mm
    6.6mm
    Zinc Plated Steel
    -
    TPV Thermoplastic High Temperature Resistance
    Grey
    HellermannTyton
    20.6mm
    16.3mm
    5.2mm
    Aluminium
    -
    Rubber
    Black, Natural
    JCS
    52mm
    20mm
    10.8mm
    Stainless Steel 304
    BS304
    TPV Thermoplastic High Temperature Resistance
    Grey
    MIKALOR
    16mm
    15mm
    6mm
    Stainless Steel
    AISI 304
    -
    Black
    Jubilee
    13mm
    12.7mm
    M 4/5
    Mild Steel
    -
    EPDM Rubber, Zinc
    Black
    每頁顯示的結果