P-Clips, P-Clamps, Metal, Black, Plastic | RS
最近搜索

    P-Clips

    P Clips are a single piece band for the permanent or semi-permanent fixing of cables, hoses and pipes.

    Typically used where there is a possibility of chafing and damage to the components in cars, electrical equipment or domestic appliances. Also used for internal support where cable grommets are used.

    349 產品顯示為 P-Clips

    Jubilee
    44mm
    12.7mm
    M 4/5
    Mild Steel
    -
    EPDM Rubber, Zinc
    Black
    JCS
    38mm
    12.6mm
    6.6mm
    Zinc Plated Steel
    -
    TPE Thermoplastic
    Black
    MIKALOR
    13mm
    15mm
    6mm
    Stainless Steel
    AISI 304
    -
    Black
    JCS
    56mm
    12.6mm
    6.6mm
    Stainless Steel 304
    BS304
    TPE Thermoplastic
    Black
    JCS
    38mm
    12.6mm
    6.6mm
    Stainless Steel 304
    BS304
    TPE Thermoplastic
    Black
    JCS
    52mm
    20mm
    10.8mm
    Zinc Plated Steel
    BS304
    TPV Thermoplastic High Temperature Resistance
    Grey
    HellermannTyton
    -
    10mm
    4.2mm
    Polyamide
    -
    -
    Natural
    HellermannTyton
    -
    10mm
    4.2mm
    Polyamide
    -
    -
    Natural
    HellermannTyton
    -
    16.3mm
    5.2mm
    Aluminium Alloy, Chloroprene
    -
    -
    Black
    每頁顯示的結果