Grease & Oil Dispensers | Plastic Jerry Cans | RS
最近搜索

    Grease, Oil & Lubricant Dispensers

    In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs.

    The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.

    The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.

    The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.

    163 產品顯示為 Grease, Oil & Lubricant Dispensers

    SKF
    Pump
    18 kg
    1.6mL
    Steel
    SKF Grease Filler Pump
    -
    -
    SKF
    Single Point Automatic Lubrificator
    900 g
    120 mL, 380 mL
    -
    Electro-mechanical Single Point Automatic Lubricator
    -
    -
    Justrite
    Safety Can
    210 x 122 mm
    0.25gal
    Steel
    -
    -
    -
    每頁顯示的結果