D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 95 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS庫存編號 674-0947
製造零件編號A-HDF 15 LL/Z
TWD27.00
單位
15 Female Straight Panel Mount - - High Density D-Sub E - Solder 3.0A - Metal 250 V ac
RS庫存編號 674-0760
製造零件編號A-DS 09 LL/Z
TWD17.80
/個 (每包:5個)
單位
9 Male Straight Panel Mount - - Standard D-Sub E - Solder 3.0A - Metal -
RS庫存編號 674-0864
製造零件編號A-DS 15 A/KG-T1
TWD60.00
單位
15 Male Right Angle Through Hole 2.77mm - - - 4-40 UNC Screwlocks Solder 3.0A - PBT 250 V ac
RS庫存編號 674-0795
製造零件編號A-DS 15 PP/Z
TWD42.40
/個 (每包:5個)
單位
15 Male Straight Through Hole 2.77mm - - - - Solder 3.0A - PBT 250 V ac
RS庫存編號 674-0855
製造零件編號A-DF 15 A/KG-T1
TWD44.00
單位
15 Female Right Angle Through Hole 2.77mm - - - 4-40 UNC Screwlocks Solder 3.0A - PBT 250 V ac
RS庫存編號 674-0735
製造零件編號A-DF 09 LL/Z
TWD19.60
/個 (每包:5個)
單位
9 Female Straight Panel Mount 2.77mm - Standard D-Sub E - Solder 3.0A - Metal -
RS庫存編號 113-5922
製造零件編號A-DS 15 A/KG-T1
TWD44.80
Each (In a Tray of 70)
單位
15 Male Right Angle Through Hole 2.77mm - - - 4-40 UNC Screwlocks Solder 3.0A - PBT 250.0 V
RS庫存編號 674-0965
製造零件編號A-HDS 44 LL/Z
TWD49.00
單位
44 Male Straight Cable Mount - - High Density D-Sub B - Solder 3.0A - Metal 250 V ac
RS庫存編號 674-0808
製造零件編號A-DS 37 PP/Z
TWD58.80
/個 (每包:5個)
單位
37 Male Straight Through Hole 2.77mm - - - - - 3.0A - PBT 250 V ac
RS庫存編號 113-5915
製造零件編號A-DF 25 PP/Z
TWD31.80
Each (In a Tray of 50)
單位
25 Female Straight Through Hole 2.77mm - - - - Solder 3.0A - PBT 250.0 V
RS庫存編號 674-0969
製造零件編號A-HDF 15 PP/Z
TWD26.00
單位
15 Female Straight Through Hole - - High Density D-Sub - - - 1.0A - PBT 250 V ac
RS庫存編號 674-0981
製造零件編號A-HDS 15 A-KG/T
TWD70.00
單位
15 Male Right Angle Through Hole 2.29mm - High Density D-Sub - - - 3.0A - PBT -
RS庫存編號 113-5918
製造零件編號A-DF 09 A/KG-T1
TWD25.50
Each (In a Tray of 90)
單位
9 Female Right Angle Through Hole 2.77mm - - - 4-40 UNC Screwlocks Solder 3.0A - PBT 250.0 V
RS庫存編號 674-0959
製造零件編號A-HDF 44 LL/Z
TWD49.00
單位
44 Female Straight Panel Mount - - High Density D-Sub B - Solder 3.0A - Metal 250 V ac
RS庫存編號 113-5920
製造零件編號A-DF 25 A/KG-T1
TWD52.60
Each (In a Tray of 50)
單位
25 Female Right Angle Through Hole 2.77mm - - - 4-40 UNC Screwlocks Solder 3.0A - PBT 250.0 V
RS庫存編號 674-1019
製造零件編號A-DS 15 A/KG-F
TWD54.00
單位
15 Male Right Angle Through Hole 2.77mm - - - - Solder 3.0A - Metal 250 V ac
RS庫存編號 674-0748
製造零件編號A-DF 15 LL/Z
TWD22.80
/個 (每包:5個)
單位
15 Female Straight Panel Mount 2.77mm - Standard D-Sub A - Solder 3.0A - Metal -
RS庫存編號 674-0754
製造零件編號A-DF 37 LL/Z
TWD50.40
/個 (每包:5個)
單位
37 Female Straight Panel Mount - - Standard D-Sub C - Solder 3.0A - Metal -
RS庫存編號 674-1000
製造零件編號A-DF 09 A/KG-F
TWD107.00
單位
9 Female Right Angle Through Hole 2.77mm - - - - Solder 3.0A - Metal 250 V ac
RS庫存編號 674-0849
製造零件編號A-DS 25 A/KG-T2
TWD53.40
/個 (每包:5個)
單位
25 Male Right Angle Through Hole 2.77mm - - - 4-40 UNC Screwlocks Solder 3.0A - PBT 250 V ac