Cable Spiral Wrapping, Plastic Spiral Wrap Cable Tidy | RS
最近搜索

    Cable Spiral Wrapping

    Cable spiral wrap is a type of expandable tube that conveniently and easily provides a way to protect and organise cables. Spiral wrap allows more access than other cable organisation products, such as trunking or conduits, as the wrapping can be easily unwound or can be expanded to create gaps, allowing for quick and easy visual inspection of the cables inside. Spiral wraps are available in a variety of lengths, diameters and thicknesses according to the cables it is used on and the environment it is used in. It is important to protect wires, cables, and hoses by keeping them organised, as it can increase a product's lifespan and reduce the risk of user injury, such as accidental tripping.

    What is cable spiral wrap made from?

    Spiral wrap is available in many different materials, each of which is more suitable for different applications. The main uses for each material include:

    • Polyethylene (PE) – lightweight and durable, polyethylene is a cost effective material, with flame retardant versions also available.
    • Polypropylene (PP) – lightweight and flexible, polypropylene is also halogen free and self-extinguishing.
    • Metal detectable PE – contains detectable metal additives to make particulates easily identifiable, which is why it is commonly used in food and beverage production to prevent contamination.
    • Nylon – Nylon benefits from high chemical, impact, and thermal resistance, abrasion resistance and self-extinguishing properties.
    • PTFE – commonly used in high-temperature applications due to having the widest operating temperature range.

    Features and Benefits

    Cable spiral wrap is quick and easy to use, allowing for the easy organisation of cables. The flexible and expandable design of spiral wrapping means that gaps can be created without cutting holes, allowing cables to be branched out at any point without damaging the wrap. This also means spiral wraps are easily reusable and can be transferred to new applications with ease when required.

    What is cable spiral wrap used for?

    • Organising wires in office environments from computers to servers and other peripherals.
    • Bundling hoses together in automotive applications.
    • Preventing pets or pests chewing cables.

    231 產品顯示為 Cable Spiral Wrapping

    HellermannTyton
    30mm
    37mm
    Black
    30mm
    Polypropylene
    37mm
    -
    -
    -
    -
    -
    HellermannTyton
    35mm
    39mm
    Black
    35mm
    Polypropylene
    39mm
    -
    -
    -
    -
    -
    HellermannTyton
    30mm
    34mm
    Black
    30mm
    Polypropylene
    34mm
    -
    -
    -
    -
    -
    HellermannTyton
    40mm
    48mm
    Black
    40mm
    Polypropylene
    48mm
    -
    -
    -
    -
    -
    HellermannTyton
    25mm
    29mm
    Black
    25mm
    Polypropylene
    29mm
    -
    -
    -
    -
    -
    Essentra
    -
    -
    Black
    20mm
    Polypropylene
    23mm
    -
    -
    -
    -
    -
    HellermannTyton
    20mm
    23mm
    Black
    20mm
    Polypropylene
    23mm
    -
    -
    -
    -
    -
    HellermannTyton
    50mm
    56mm
    Black
    50mm
    Polypropylene
    56mm
    -
    -
    -
    -
    -
    HellermannTyton
    40mm
    45mm
    Black
    40mm
    Polypropylene
    45mm
    -
    -
    -
    -
    -
    HellermannTyton
    15mm
    18mm
    Black
    15mm
    Polypropylene
    18mm
    -
    -
    -
    -
    -
    HellermannTyton
    10mm
    14mm
    Black
    10mm
    Polypropylene
    14mm
    -
    -
    -
    -
    -
    每頁顯示的結果